3VA9677-0FK23 | Siemens
Rotary actuator, door lock, for 3VA55/65/66, 3VA9677-0FK23
Order No.: 80P9945
EAN: 4042949435419
MPN:
3VA9677-0FK23
3VA96770FK23
Unit Price (€ / pc.)
332.9739 € *
Available: 0 pcs.
Leadtime: 1 Week **
Door mounted rotary operator standard IEC IP65 with door interlocking and illumination kit 24 V DC accessory for: 3VA55/3VA65/3VA66 SENTRON 3VA molded case circuit breakers - One system. For all applications.
Technical specifications
Ausführung | Türverriegelung | |
Geeignet für | 3VA55/65/66 | |
Zubehörart | Drehbetätiger |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85389099 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |