3VA9687-0FK27 | Siemens
Rotary actuator, emergency stop, door lock, for 3VA15/25/26, 3VA9687-0FK27
Order No.: 80P9938
EAN: 4042949018735
MPN:
3VA9687-0FK27
3VA96870FK27
Unit Price (€ / pc.)
312.0061 € *
Available: 0 pcs.
Leadtime: 1 Week **
Door mounted ROTARY OPERATOR EMERGENCY-OFF IEC IP65 WITH DOOR INTERLOCKING ILLUMINATION KIT 24 V DC ACCESSORY FOR 3VA15/25 1000 SENTRON 3VA molded case circuit breakers - One system. For all applications.
Technical specifications
Ausführung | Not-Aus, Türverriegelung | |
Geeignet für | 3VA15/25/26 | |
Zubehörart | Drehbetätiger |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85389099 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |