3VW9011-0AE01 | Siemens

Undervoltage release, 24 V AC/DC, 3VW9011-0AE01

Order No.: 81P6359
EAN: 4042949067986
MPN:
3VW9011-0AE01
3VW90110AE01
3VW9011-0AE01 Siemens Fuses Accessories
Image may differ
Unit Price (€ / pc.)
291.8356 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
291.84 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
291.8356 €

Undervoltage release UVR 24 V AC/DC accessory for circuit breaker 3WL10 / 3VA27 Accessories and spare parts for air circuit breakers 3WL10 to 1250A. (also 3VA27 - 1600A) The accessories and replacement parts of the 3WL10 air circuit breaker can easily be replaced or retrofitted at any time.

Features

  • Simple to configure, build and modify, thanks to modular design
  • RoHS-compliant
  • Replaceability of the main contacts by customer himself
Technical specifications
Version 24 V AC/DC
Accessory Type Unterspannungsauslöser
Logistics
Country of origin IT
Customs tariff number 85364190
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes