3VW9011-0AE02 | Siemens
Undervoltage release, 30 V AC/DC, 3VW9011-0AE02
Order No.: 81P6360
EAN: 4042949042549
MPN:
3VW9011-0AE02
3VW90110AE02
Unit Price (€ / pc.)
291.8356 € *
Available: 0 pcs.
Leadtime: 1 Week **
Undervoltage release UVR 30 V AC/DC accessory for circuit breaker 3WL10 / 3VA27 Accessories and spare parts for air circuit breakers 3WL10 to 1250A. (also 3VA27 - 1600A) The accessories and replacement parts of the 3WL10 air circuit breaker can easily be replaced or retrofitted at any time.
Features
- Simple to configure, build and modify, thanks to modular design
- RoHS-compliant
- Replaceability of the main contacts by customer himself
Technical specifications
Version | 30 V AC/DC | |
Product type | Unterspannungsauslöser |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85364190 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |