3VW9727-0AA21 | Siemens
Leading auxiliary switch, for circuit breaker 3VA27, 3VW9727-0AA21
Order No.: 81P6386
EAN: 4042949070054
MPN:
3VW9727-0AA21
3VW97270AA21
Unit Price (€ / pc.)
121.6537 € *
Available: 0 pcs.
Leadtime: 1 Week **
Leading auxiliary switch S26 2x standard 400V AC accessory for circuit breaker 3VA27 (handle) Accessories and spare parts for air circuit breakers 3WL10 to 1250A. (also 3VA27 - 1600A) The accessories and replacement parts of the 3WL10 air circuit breaker can easily be replaced or retrofitted at any time.
Features
- Simple to configure, build and modify, thanks to modular design
- RoHS-compliant
- Replaceability of the main contacts by customer himself
Technical specifications
Geeignet für | Leistungsschalter 3VA27 | |
Zubehörart | Voreilender Hilfsschalter |
Download
Logistics
Ursprungsland | IT |
Zolltarifnummer | 85389091 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |