3VW9727-0EK11 | Siemens
Front rotary drive, for circuit breaker 3VA27, 3VW9727-0EK11
Order No.: 81P6387
EAN: 4042948831021
MPN:
3VW9727-0EK11
3VW97270EK11
Unit Price (€ / pc.)
181.0228 € *
Available: 0 pcs.
Leadtime: 1 Week **
Front mounted rotary operator, standard accessory for circuit breaker 3VA27 (handle) Accessories and spare parts for air circuit breakers 3WL10 to 1250A. (also 3VA27 - 1600A) The accessories and replacement parts of the 3WL10 air circuit breaker can easily be replaced or retrofitted at any time.
Features
- Simple to configure, build and modify, thanks to modular design
- RoHS-compliant
- Replaceability of the main contacts by customer himself
Technical specifications
Geeignet für | Leistungsschalter 3VA27 | |
Zubehörart | Frontdrehantrieb |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85389099 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |