5ST3010-2 | Siemens
Auxiliary switch, 1 Form A (N/O) + 1 Form B (N/C), with test button, for 5SL/5SY/5SP/5TL1/5SU1, 5ST3010-2
Order No.: 80P8509
EAN: 4001869395616
MPN:
5ST3010-2
5ST30102
Unit Price (€ / pc.)
27.6199 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Auxiliary circuit switch 1NO+1NC, for mcb with test button.
Features
- Can be universally retrofitted with all additional components
- User-friendly and easy installation and connection technology
- Reliable safety during installation with standard touch protection
- Optimized technology for your safety
Technical specifications
Ausführung | 1 Schließer + 1 Öffner, mit Prüftaste | |
Geeignet für | 5SL/5SY/5SP/5TL1/5SU1 | |
Zubehörart | Hilfsschalter |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85365080 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |