5ST3012-2 | Siemens
Auxiliary switch, 2 Form B (N/C), with test button, for 5SL/5SY/5SP/5TL1/5SU1, 5ST3012-2
Order No.: 80P8513
EAN: 4001869395630
MPN:
5ST3012-2
5ST30122
Unit Price (€ / pc.)
28.0959 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Auxiliary circuit switch 2NC, for mcb with test button.
Features
- Can be universally retrofitted with all additional components
- User-friendly and easy installation and connection technology
- Reliable safety during installation with standard touch protection
- Optimized technology for your safety
Technical specifications
Ausführung | 2 Öffner, mit Prüftaste | |
Geeignet für | 5SL/5SY/5SP/5TL1/5SU1 | |
Zubehörart | Hilfsschalter |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85365080 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |