5ST3014 | Siemens
Auxiliary switch, 2 Form A (N/O), for 5SL/5SY/5SP/5TL1/5SU1, 5ST3014
Order No.: 80P8516
EAN: 4001869272795
MPN:
5ST3014
5ST3014
Unit Price (€ / pc.)
41.9594 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Auxiliary current switch low power rating, 2 NO for miniature circuit breaker 5SL, 5SY, 5SP Incorporated switch 5TL1, RCBO 5SU1, FI 5SV.
Features
- Can be universally retrofitted with all additional components
- User-friendly and easy installation and connection technology
- Reliable safety during installation with standard touch protection
- Optimized technology for your safety
Technical specifications
Product type | Hilfsschalter | |
Version | 2 Schließer | |
Suitable for | 5SL/5SY/5SP/5TL1/5SU1 |
Download
Logistics
Country of origin | IN |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |