5ST3021-0HG | Siemens
Error signal switch, 2 Form A (N/O), for circuit breaker, 5ST3021-0HG
Order No.: 27H6987
EAN: 4001869402253
MPN:
5ST3021-0HG
5ST30210HG
Unit Price (€ / pc.)
45.0772 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Fault signal contact 2 NO, for miniature circuit breaker according to UL 489 Additional components for residual current protective devices and miniature circuit breakers from Siemens. The additional components from Siemens are an important part of the SENTRON protection devices for electrical installations. As accessories for residual current and miniature circuit breakers, they offer many options for implementing a wide range of functions. We provide the right device for every requirement.
Features
- Can be universally retrofitted with all additional components
- User-friendly and easy installation and connection technology
- Reliable safety during installation with standard touch protection
- Optimized technology for your safety
Technical specifications
Product type | Fehlersignalschalter | |
Version | 2 Schließer | |
Suitable for | Leitungsschutzschalter |
Download
Logistics
Country of origin | IN |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |