5ST3021-2 | Siemens
Error signal switch, 2 Form A (N/O), for 5SL, 5SY, 5SP, 5SU1, 5SV, 5ST3021-2
Unit Price (€ / pc.)
38.8535 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Fault signal contact 2NO, for mcb with test- + acknowl. button.
Features
- Can be universally retrofitted with all additional components
- User-friendly and easy installation and connection technology
- Reliable safety during installation with standard touch protection
- Optimized technology for your safety
Technical specifications
Product type | Fehlersignalschalter | |
Version | 2 Schließer | |
Suitable for | 5SL, 5SY, 5SP, 5SU1, 5SV |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |