5ST3044 | Siemens

Undervoltage release, with 2 terminals, 110 VDC, for circuit breaker 5SL4/5SY/5SP FI/LS 5SU1/FI 5SV, 5ST3044

Order No.: 27H6995
EAN: 4001869187525
MPN:
5ST3044
5ST3044
5ST3044 Siemens Fuses Accessories
Image may differ
Unit Price (€ / pc.)
69.9363 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
69.94 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
69.9363 €

Undervoltage release 110 V DC, with 2 terminals for miniature circuit breaker 5SL4, 5SY, 5SP RCBO 5SU1, FI 5SV (for 5SU1 handle coupler 5ST3805-1 is required) Additional components for residual current protective devices and miniature circuit breakers from Siemens. The additional components from Siemens are an important part of the SENTRON protection devices for electrical installations. As accessories for residual current and miniature circuit breakers, they offer many options for implementing a wide range of functions. We provide the right device for every requirement.

Features

  • Can be universally retrofitted with all additional components
  • User-friendly and easy installation and connection technology
  • Reliable safety during installation with standard touch protection
  • Optimized technology for your safety
Technical specifications
Version mit 2 Klemmen, 110 VDC
Suitable for Leitungsschutzschalter 5SL4/5SY/5SP FI/LS 5SU1/FI 5SV
Accessory Type Unterspannungsauslöser
Logistics
Country of origin IN
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes