5ST3062-0MC | Siemens
Auxiliary switch + error message switch, 24 VDC, for MCB, RCCB, RCBO, AFDD, 5ST3062-0MC
Order No.: 81P9461
EAN: 4001869583365
MPN:
5ST3062-0MC
5ST30620MC
Unit Price (€ / pc.)
45.2081 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
45.21 € *
Price list
Quantity
Price per unit*
1 pcs.
45.2081 €
5 pcs.
43.3993 €
10 pcs.
41.7214 €
*incl. VAT plus shipping costs
**Subject to prior sale
Auxiliary switch, 5ST3062-0MC, Siemens
5ST3 COM auxiliary switch, Fault signal contact, 0.5 MW for MCB, RCCB, RCBO, AFDD, Disconnector, 5TL1 remote control mechanism, Power supply DC 24V.
Technical specifications
Product type | Hilfsschalter + Fehlermeldeschalter | |
Version | 24 VDC | |
Suitable for | MCB, RCCB, RCBO, AFDD |
Download
Logistics
Country of origin | HU |
Customs tariff number | 85365019 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |