5ST3062 | Siemens
Auxiliary switch, 1 Form C (NO/NC) + error signal switch, 1 Form C (NO/NC), for 5SY/5SL/5SP/5SV/5SU1/5ST3, 5ST3062
Order No.: 80P8527
EAN: 4001869547565
MPN:
5ST3062
5ST3062
Unit Price (€ / pc.)
58.0125 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Auxiliary switch changeover contact and Fault signal contact changeover contact 0.5 MW 230/400 V AC 24-220 V DC for 5SY, 5SL for 5SP, 5SV, 5SU1, 5ST3.
Features
- Can be universally retrofitted with all additional components
- User-friendly and easy installation and connection technology
- Reliable safety during installation with standard touch protection
- Optimized technology for your safety
Technical specifications
Product type | Hilfsschalter | |
Version | 1 Wechsler + Fehlersignalschalter, 1 Wechsler | |
Suitable for | 5SY/5SL/5SP/5SV/5SU1/5ST3 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |