5TT4900 | Siemens
Auxiliary switch, 1 Form A (N/O) + 1 Form B (N/C), for 5TT41/5TT42, 5TT4900
Order No.: 80P8945
EAN: 4001869312972
MPN:
5TT4900
5TT4900
Unit Price (€ / pc.)
24.0023 € *
Available: 0 pcs.
Leadtime: 1 Week **
Auxiliary current switch with 1 NO contact and 1 NC contact Contact for 230 V AC for 5TT41 or 5TT42 Siemens switching devices for applications in residential and functional buildings and industrial applications.
Features
- User-friendly and easy installation and connection technology
- Reliable safety during installation with standard touch protection
- Comprehensive and easy-to-install accessories
- Optimized technology for your safety
Technical specifications
Product type | Hilfsschalter | |
Version | 1 Schließer + 1 Öffner | |
Suitable for | 5TT41/5TT42 |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85362010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |