5TT4930 | Siemens
Auxiliary switch, 1 Form A (N/O) + 1 Form B (N/C), 5TT4930
Order No.: 80P8947
EAN: 4001869521367
MPN:
5TT4930
5TT4930
Unit Price (€ / pc.)
31.2613 € *
Available: 0 pcs.
Leadtime: 1 Week **
Auxiliary current switch Contact for AC 6 A, 250V 1 NO 1 NC Siemens switching devices for applications in residential and functional buildings and industrial applications.
Features
- User-friendly and easy installation and connection technology
- Reliable safety during installation with standard touch protection
- Comprehensive and easy-to-install accessories
- Optimized technology for your safety
Technical specifications
Version | 1 Schließer + 1 Öffner | |
Product type | Hilfsschalter |
Download
Logistics
Country of origin | SI |
Customs tariff number | 85362010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |