5TT5910-1 | Siemens
Auxiliary switch, 1 Form A (N/O) + 1 Form B (N/C), for 5TT58/5TT50, 5TT5910-1
Order No.: 80P8951
EAN: 4001869344232
MPN:
5TT5910-1
5TT59101
Unit Price (€ / pc.)
30.8805 € *
Available: 0 pcs.
Leadtime: 1 Week **
Auxiliary current switch with 1 NO contact and 1 NC contact for 230 V/400 V AC for 5TT58 and 5TT50 Siemens switching devices for applications in residential and functional buildings and industrial applications.
Features
- User-friendly and easy installation and connection technology
- Reliable safety during installation with standard touch protection
- Comprehensive and easy-to-install accessories
- Optimized technology for your safety
Technical specifications
Product type | Hilfsschalter | |
Version | 1 Schließer + 1 Öffner | |
Suitable for | 5TT58/5TT50 |
Download
Logistics
Country of origin | SI |
Customs tariff number | 85362010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |