8GK4720-5KK10 | Siemens

Installation kit, 750 x 250 mm, for circuit breaker 3VL400+RCD, 8GK4720-5KK10

Order No.: 81P6431
EAN: 4001869396200
MPN:
8GK4720-5KK10
8GK47205KK10
Series: ALPHA 400/630
8GK4720-5KK10 Siemens Fuses Accessories
Image may differ
Unit Price (€ / pc.)
165.2434 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
165.24 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
165.2434 €
ALPHA 400/630 assembly kit 1x 3VL400+RCD Molded case circuit breaker+RCD module on support plate H=750/W=250. The ALPHA distribution board - a complete system of wall-mounted and floor-mounted distribution boards for installing devices up to 1250 A. ALPHA distribution systems are tested according to IEC 61439. Due to the modular design and a common platform structure, the device-specific installation kits can be integrated into different distributor variants. This facilitates easy planning and installation. Equipping is done individually and on a project-specific basis. The SIMARIS configuration software providessupport from planning to documentation of standard and power distribution boards. ALPHA distribution systems are available in a wide range of designs and many special colors. ALPHA - the system concept counts.
Technical specifications
Ausführung 750 x 250 mm
Geeignet für Leistungsschalter 3VL400+RCD
Zubehörart Einbausatz
Logistics
Ursprungsland DE
Zolltarifnummer 85381000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes