8GK4730-4KK12 | Siemens
Kit, 450 x 250 mm, for circuit breaker 1x3VA23-24, 8GK4730-4KK12
Unit Price (€ / pc.)
148.5715 € *
Available: 0 pcs.
Leadtime: 1 Week **
ALPHA 400/630 DIN Circuit breaker kit 1x 3VA23-24/400A/630A 3+4-pole H=450 mm W=250 mm, horizontal Installation. The ALPHA distribution board - a complete system of wall-mounted and floor-mounted distribution boards for installing devices up to 1250 A. ALPHA distribution systems are tested according to IEC 61439. Due to the modular design and a common platform structure, the device-specific installation kits can be integrated into different distributor variants. This facilitates easy planning and installation. Equipping is done individually and on a project-specific basis. The SIMARIS configuration software providessupport from planning to documentation of standard and power distribution boards. ALPHA distribution systems are available in a wide range of designs and many special colors. ALPHA - the system concept counts.
Technical specifications
Ausführung | 450 x 250 mm | |
Geeignet für | Leistungsschalter 1x3VA23-24 | |
Zubehörart | Bausatz |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85381000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |