8GK4731-3KK12 | Siemens

Kit, 450 x 250 mm, for circuit breaker 1x3VA10-11, 8GK4731-3KK12

Order No.: 81P6442
EAN: 4001869510101
MPN:
8GK4731-3KK12
8GK47313KK12
Siemens
8GK4731-3KK12 Siemens Fuses Accessories
Image may differ
Unit Price (€ / pc.)
125.5331 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
125.53 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
125.5331 €
ALPHA 400/630 DIN Circuit breaker kit 1x 3VA10-11/100A/160A 3+4-pole H=450 mm W=250 mm, horizontal Installation for RCD module infeed side. The ALPHA distribution board - a complete system of wall-mounted and floor-mounted distribution boards for installing devices up to 1250 A. ALPHA distribution systems are tested according to IEC 61439. Due to the modular design and a common platform structure, the device-specific installation kits can be integrated into different distributor variants. This facilitates easy planning and installation. Equipping is done individually and on a project-specific basis. The SIMARIS configuration software providessupport from planning to documentation of standard and power distribution boards. ALPHA distribution systems are available in a wide range of designs and many special colors. ALPHA - the system concept counts.
Technical specifications
Version 450 x 250 mm
Suitable for circuit breaker 1x3VA10-11
Accessory Type kit
Logistics
Country of origin DE
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes