8GK4733-2KK12 | Siemens

Installation kit, 300 x 250 mm, for circuit breaker 1x3VA10-11, 8GK4733-2KK12

Order No.: 81P6444
EAN: 4001869547442
MPN:
8GK4733-2KK12
8GK47332KK12
8GK4733-2KK12 Siemens Fuses Accessories
Image may differ
Unit Price (€ / pc.)
100.1028 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
100.10 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
100.1028 €
Assembly kit Molded case circuit breaker 3VA 1 x 3VA10 and 3VA11 to 160 A with front rotary operating mechanism H=300, W=250. The ALPHA distribution board - a complete system of wall-mounted and floor-mounted distribution boards for installing devices up to 1250 A. ALPHA distribution systems are tested according to IEC 61439. Due to the modular design and a common platform structure, the device-specific installation kits can be integrated into different distributor variants. This facilitates easy planning and installation. Equipping is done individually and on a project-specific basis. The SIMARIS configuration software providessupport from planning to documentation of standard and power distribution boards. ALPHA distribution systems are available in a wide range of designs and many special colors. ALPHA - the system concept counts.
Technical specifications
Ausführung 300 x 250 mm
Geeignet für Leistungsschalter 1x3VA10-11
Zubehörart Einbausatz
Logistics
Ursprungsland DE
Zolltarifnummer 85389099
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes