8GK4733-2KK22 | Siemens

Installation kit, 300 x 500 mm, for circuit breaker 3x3VA10-11, 8GK4733-2KK22

Order No.: 81P6445
EAN: 4001869547459
MPN:
8GK4733-2KK22
8GK47332KK22
8GK4733-2KK22 Siemens Fuses Accessories
Image may differ
Unit Price (€ / pc.)
130.2931 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
130.29 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
130.2931 €
Assembly kit Molded case circuit breaker 3VA 3 x 3VA10 and 3VA11 to 160 A with front rotary operating mechanism H=300, W=500. The ALPHA distribution board - a complete system of wall-mounted and floor-mounted distribution boards for installing devices up to 1250 A. ALPHA distribution systems are tested according to IEC 61439. Due to the modular design and a common platform structure, the device-specific installation kits can be integrated into different distributor variants. This facilitates easy planning and installation. Equipping is done individually and on a project-specific basis. The SIMARIS configuration software providessupport from planning to documentation of standard and power distribution boards. ALPHA distribution systems are available in a wide range of designs and many special colors. ALPHA - the system concept counts.
Technical specifications
Ausführung 300 x 500 mm
Geeignet für Leistungsschalter 3x3VA10-11
Zubehörart Einbausatz
Logistics
Ursprungsland DE
Zolltarifnummer 85389099
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes