8GK4736-2KK22 | Siemens
Installation kit, 300 x 500 mm, for circuit breaker 3x3VA20-22, 8GK4736-2KK22
Order No.: 81P6456
EAN: 4001869547497
MPN:
8GK4736-2KK22
8GK47362KK22
Unit Price (€ / pc.)
163.6607 € *
Available: 0 pcs.
Leadtime: 1 Week **
Assembly kit Molded case circuit breaker 3VA 3 x 3VA20 and 3VA22 to 250 A with front rotary operating mechanism H=300, W=500. The ALPHA distribution board - a complete system of wall-mounted and floor-mounted distribution boards for installing devices up to 1250 A. ALPHA distribution systems are tested according to IEC 61439. Due to the modular design and a common platform structure, the device-specific installation kits can be integrated into different distributor variants. This facilitates easy planning and installation. Equipping is done individually and on a project-specific basis. The SIMARIS configuration software providessupport from planning to documentation of standard and power distribution boards. ALPHA distribution systems are available in a wide range of designs and many special colors. ALPHA - the system concept counts.
Technical specifications
Ausführung | 300 x 500 mm | |
Geeignet für | Leistungsschalter 3x3VA20-22 | |
Zubehörart | Einbausatz |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85389099 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |