8GK6725-6KK33 | Siemens
Kit, 600 x 900 mm, for circuit breaker 5x3VA20-22, 8GK6725-6KK33
Unit Price (€ / pc.)
311.6253 € *
Available: 0 pcs.
Leadtime: 1 Week **
ALPHA 630 Universal Circuit breaker kit 5x 3VA20-22/100A/160A/250A 3+4-pole H=600 mm W=900 mm, horizontal Installation for RCD module infeed side The ALPHA UNIVERSAL distribution board - a complete system of wall-mounted and floor-mounted distribution boards for installing devices up to 800 A. ALPHA UNIVERSAL distribution systems are tested according to IEC 61439. Due to the modular design and a common platform structure, the device-specific installation kits can be integrated into different distributor variants. This facilitates easy planning and installation. Equipping is done individually and on a project-specific basis. The SIMARIS configuration software provides support from planning to documentation of standard and power distribution boards. ALPHA UNIVERSAL distribution systems are available in a wide range of designs and many special colors. ALPHA UNIVERSAL - the system concept counts.
Technical specifications
Ausführung | 600 x 900 mm | |
Geeignet für | Leistungsschalter 5x3VA20-22 | |
Zubehörart | Bausatz |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85381000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |