8GK6731-6KK33 | Siemens

Kit, 400 x 900 mm, for circuit breaker 3x3VA10-11, 8GK6731-6KK33

Order No.: 81P6481
EAN: 4001869510538
MPN:
8GK6731-6KK33
8GK67316KK33
8GK6731-6KK33 Siemens Fuses Accessories
Image may differ
Unit Price (€ / pc.)
237.4645 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
237.46 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
237.4645 €
ALPHA 630 Universal Circuit breaker kit 3x 3VA10-11/100A/160A 3+4-pole H=400 mm W=900 mm, horizontal installation for RCD module laterally mounted The ALPHA UNIVERSAL distribution board - a complete system of wall-mounted and floor-mounted distribution boards for installing devices up to 800 A. ALPHA UNIVERSAL distribution systems are tested according to IEC 61439. Due to the modular design and a common platform structure, the device-specific installation kits can be integrated into different distributor variants. This facilitates easy planning and installation. Equipping is done individually and on a project-specific basis. The SIMARIS configuration software provides support from planning to documentation of standard and power distribution boards. ALPHA UNIVERSAL distribution systems are available in a wide range of designs and many special colors. ALPHA UNIVERSAL - the system concept counts.
Technical specifications
Ausführung 400 x 900 mm
Geeignet für Leistungsschalter 3x3VA10-11
Zubehörart Bausatz
Logistics
Ursprungsland DE
Zolltarifnummer 85381000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes