8GK9100-0KK14 | Siemens

Cable entry flange, with 1 x rubber grommet, for ALPHA 1250 DIN, 8GK9100-0KK14

Order No.: 81P6578
EAN: 4001869566528
MPN:
8GK9100-0KK14
8GK91000KK14
Series: ALPHA 1250 DIN
8GK9100-0KK14 Siemens Fuses Accessories
Image may differ
Unit Price (€ / pc.)
51.17 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
51.17 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
51.17 €
ALPHA 1250 DIN cable entry flange for lower flange opening in base plate old version with 1 x rubber grommet 8HC6900 sheet steel IP55 flange opening 186 mm x 198 mm.
Technical specifications
Product type Kabeleinführungsflansch
Version mit 1 x Gummitülle
Suitable for ALPHA 1250 DIN
Logistics
Country of origin DE
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes