8GK9100-0KK17 | Siemens

Cable entry flange, with 4 x rubber grommet, for ALPHA 1250 DIN, 8GK9100-0KK17

Order No.: 81P8107
EAN: 4001869566559
MPN:
8GK9100-0KK17
8GK91000KK17
Series: ALPHA 1250 DIN
8GK9100-0KK17 Siemens Fuses Accessories
Image may differ
Unit Price (€ / pc.)
100.9120 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
100.91 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
100.9120 €

Alpha 1250 DIN flange plate with 4 x rubber sleeve 8HC6900 IP55. The ALPHA distribution board - a complete system of wall-mounted and floor-mounted distribution boards for installing devices up to 1250 A. ALPHA distribution systems are tested according to IEC 61439. Due to the modular design and a common platform structure, the device-specific installation kits can be integrated into different distributor variants. This facilitates easy planning and installation. Equipping is done individually and on a project-specific basis. The SIMARIS configuration software provides support from planning to documentation of standard and power distribution boards.

Technical specifications
Product type Kabeleinführungsflansch
Version mit 4 x Gummitülle
Suitable for ALPHA 1250 DIN
Logistics
Country of origin DE
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes