7MH5001-0AA01 | Siemens
Stainless steel terminal box, (L x W x H) 100 x 150 x 61 mm, silver, IP66, 7MH5001-0AA01
Stainless steel enclosure, 7MH5001-0AA01, Siemens
Junction box SIWAREX JB ATEX stainless steel housing to connect in parallel up to 4 load cells in 4-wire or 6-wire system, degree of protection: IP66, dimensions: 150 x 100 x 61 mm, for use in potentially explosive area II 2 G Ex ia/ib IIC T6 Gb, II 3 G Ex nA IIC T6 Gc, II 1 D Ex ia IIC T85 Cel Da, II 1 D Ex tb + ib IIIC T85 Cel Da IP66 II 2 D Ex ib IIIC T85 Cel Db II 2 D Ex tb IIIC T85 Cel Db.
Breite | 150 mm | |
Farbe | silber | |
Höhe | 61 mm | |
Länge | 100 mm | |
Material | Edelstahl | |
Schutzart (IP) | IP66 |
Ursprungsland | DE |
Zolltarifnummer | 85369095 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |