8GK1382-0KK32 | Siemens

Steel shunting distributor, (L x W x H) 210 x 800 x 350 mm, light gray (RAL 7035), IP43, 8GK1382-0KK32

Order No.: 81P8689
EAN: 4001869304366
MPN:
8GK1382-0KK32
8GK13820KK32
Series: ALPHA 630
8GK1382-0KK32 Siemens General Purpose Enclosures Image 1
8GK1382-0KK32 Siemens General Purpose Enclosures Image 2
Image may differ
Unit Price (€ / pc.)
451.6526 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
451.65 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
451.6526 €

Distribution box, 8GK1382-0KK32, Siemens

ALPHA 630, distribution box, IP43, Protection class 1, H: 350 mm, W: 800 mm, T: 210 mm, RAL 7035.

Technical specifications
Breite 800 mm
Farbe lichtgrau
Höhe 350 mm
Länge 210 mm
Material Stahl
RAL-Farbnummer 7035
Schutzart (IP) IP43
Logistics
Ursprungsland DE
Zolltarifnummer 85381000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes