8GK1382-0KK52 | Siemens

Steel shunting distributor, (L x W x H) 210 x 1300 x 350 mm, light gray (RAL 7035), IP43, 8GK1382-0KK52

Order No.: 81P8686
EAN: 4001869304342
MPN:
8GK1382-0KK52
8GK13820KK52
Series: ALPHA 630
8GK1382-0KK52 Siemens General Purpose Enclosures Image 1
8GK1382-0KK52 Siemens General Purpose Enclosures Image 2
Image may differ
Unit Price (€ / pc.)
495.7064 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
495.71 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
495.7064 €

Distribution box, 8GK1382-0KK52, Siemens

ALPHA 630, distribution box, IP43, Protection class 1, H: 350 mm, W: 1300 mm, T: 210 mm, RAL 7035.

Technical specifications
Breite 1300 mm
Farbe lichtgrau
Höhe 350 mm
Länge 210 mm
Material Stahl
RAL-Farbnummer 7035
Schutzart (IP) IP43
Logistics
Ursprungsland DE
Zolltarifnummer 85381000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes