8GK1383-0KK23 | Siemens

Steel shunting distributor, (L x W x H) 250 x 550 x 350 mm, light gray (RAL 7035), IP55, 8GK1383-0KK23

Order No.: 81P8696
EAN: 4001869304397
MPN:
8GK1383-0KK23
8GK13830KK23
Series: ALPHA 630
8GK1383-0KK23 Siemens General Purpose Enclosures Image 1
8GK1383-0KK23 Siemens General Purpose Enclosures Image 2
Image may differ
Unit Price (€ / pc.)
449.5463 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
449.55 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
449.5463 €

Distribution box, 8GK1383-0KK23, Siemens

ALPHA 630, distribution box, IP55, Protection class 1, H: 350 mm, W: 550 mm, T: 250 mm, RAL 7035.

Technical specifications
Breite 550 mm
Farbe lichtgrau
Höhe 350 mm
Länge 250 mm
Material Stahl
RAL-Farbnummer 7035
Schutzart (IP) IP55
Logistics
Ursprungsland DE
Zolltarifnummer 85381000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes