8GK1383-0KK34 | Siemens

Steel shunting distributor, (L x W x H) 320 x 800 x 350 mm, light gray (RAL 7035), IP55, 8GK1383-0KK34

Order No.: 81P8699
EAN: 4001869304281
MPN:
8GK1383-0KK34
8GK13830KK34
Series: ALPHA 630
8GK1383-0KK34 Siemens General Purpose Enclosures Image 1
8GK1383-0KK34 Siemens General Purpose Enclosures Image 2
Image may differ
Unit Price (€ / pc.)
553.0287 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
553.03 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
553.0287 €

Distribution box, 8GK1383-0KK34, Siemens

ALPHA 630, distribution box, IP55, Protection class 1, H: 350 mm, W: 800 mm, T: 320 mm, RAL 7035.

Technical specifications
Breite 800 mm
Farbe lichtgrau
Höhe 350 mm
Länge 320 mm
Material Stahl
RAL-Farbnummer 7035
Schutzart (IP) IP55
Logistics
Ursprungsland DE
Zolltarifnummer 85381000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes