8GK1383-0KK54 | Siemens
Steel shunting distributor, (L x W x H) 320 x 1300 x 350 mm, light gray (RAL 7035), IP55, 8GK1383-0KK54
Unit Price (€ / pc.)
727.1138 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Distribution box, 8GK1383-0KK54, Siemens
ALPHA 630, distribution box, IP55, Protection class 1, H: 350 mm, W: 1300 mm, T: 320 mm, RAL 7035.
Technical specifications
Breite | 1300 mm | |
Farbe | lichtgrau | |
Höhe | 350 mm | |
Länge | 320 mm | |
Material | Stahl | |
RAL-Farbnummer | 7035 | |
Schutzart (IP) | IP55 |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85381000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |