S54312-F3-A1 | Siemens
Enclosure, white, IP30/IP65, S54312-F3-A1
Order No.: 81P9087
EAN: 4047625015473
MPN:
S54312-F3-A1
S54312F3A1
Unit Price (€ / pc.)
42.4116 € *
Available: 0 pcs.
Leadtime: 1 Week **
Housing, S54312-F3-A1, Siemens
Housing with seal for mounting the input/output modules in a wet environment.
Technical specifications
Farbe | weiß | |
Schutzart (IP) | IP30/IP65 |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85389099 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |