8MF1000-2HK2 | Siemens

Grounding strap, 31 mm², 8MF1000-2HK2

Order No.: 70P6710
EAN: 4001869546957
MPN:
8MF1000-2HK2
8MF10002HK2
Series: SIVACON
8MF1000-2HK2 Siemens Grounding Strips
Image may differ
Unit Price (€ / pc.)
27.2986 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
27.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
27.2986 €

SIVACON, grounding strap, 31 mm2 The SIVACON 8MF1 system cabinet - as versatile as your requirements. The modular SIVACON 8MF1 system allows custom solutions for almost all sectors of industry and applications. Fully assembled, adapted to your specifications or developed individually, the modular cabinets support individual creation of added value in control cabinet construction. The SIVACON 8MF1 modular cabinets are tested in line with IEC 61439 and other standards for resistance to corrosion, heat resistance, resistance to abnormal heat and fire, lifting, impact testing, casing/sheathing degree of protection, protective conductor connection, proof of power loss transfer. With the SIMARIS therm software, you can easily and precisely dimension the heat dissipation of your control cabinets by entering the ambient air temperature and selecting the relevant devices in the cabinet.

Technical specifications
Ausführung Erdungsband
Leiterquerschnitt 31 mm²
Logistics
Ursprungsland DE
Zolltarifnummer 85369095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes