6AV2123-2DB03-0AX0 | Siemens

4.3" HMI panel, touch/key operation, 480 x 272, 6AV2123-2DB03-0AX0

Order No.: 70P3314
EAN: 4034106029203
MPN:
6AV2123-2DB03-0AX0
6AV21232DB030AX0
Series: SIMATIC HMI
6AV2123-2DB03-0AX0 Siemens HMI
Image may differ
Unit Price (€ / pc.)
465.9088 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
465.91 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
465.9088 €

6AV21232DB030AX0, Siemens

SIMATIC HMI, KTP400 Basic, Basic Panel, Key/touch operation, 4 TFT display, 65536 colors, PROFINET interface, configurable from WinCC Basic V13/ STEP 7 Basic V13, contains open-source software, which is provided free of charge see enclosed CD Basic Panels are perfect for the cost-effective implementation of simple visualization tasks at machine level. Their basic features and functionality as well as an especially attractive price make them perfect entry-level devices.

Technical specifications
Number of keys 4
Resolution 480 x 272
Version Touch-/Tastenbedienung
screen diagonal 4,3"
Width 141 mm
Height 116 mm
Logistics
Country of origin CN
Customs tariff number 85371091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Bleimonoxid [Blei(II)oxid]