6AV2123-2GB03-0AX0 | Siemens

7" HMI panel, touch/key operation, 800 x 480, 6AV2123-2GB03-0AX0

Order No.: 70P3316
EAN: 4034106029210
MPN:
6AV2123-2GB03-0AX0
6AV21232GB030AX0
Series: SIMATIC HMI
6AV2123-2GB03-0AX0 Siemens HMI
Image may differ
Unit Price (€ / pc.)
886.0978 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
886.10 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
886.0978 €

6AV21232GB030AX0, Siemens

SIMATIC HMI, KTP700 Basic, Basic Panel, Key/touch operation, 7 TFT display, 65536 colors, PROFINET interface, configurable from WinCC Basic V13/ STEP 7 Basic V13, contains open-source software, which is provided free of charge see enclosed CD Basic Panels are perfect for the cost-effective implementation of simple visualization tasks at machine level. Their basic features and functionality as well as an especially attractive price make them perfect entry-level devices.

Technical specifications
Number of keys 8
Resolution 800 x 480
Version Touch-/Tastenbedienung
screen diagonal 7"
Width 214 mm
Height 158 mm
Logistics
Country of origin CN
Customs tariff number 85371091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Bleimonoxid (Bleioxid), Kieselsäure, Bleisalz