6AV2123-2JB03-0AX0 | Siemens
9" HMI panel, touch/key operation, 800 x 480, 6AV2123-2JB03-0AX0
Unit Price (€ / pc.)
1,596.9443 € *
Available: 1 pcs.
6AV21232JB030AX0, Siemens
SIMATIC HMI, KTP900 Basic, Basic Panel, Key/touch operation, 9 TFT display, 65536 colors, PROFINET interface, configurable from WinCC Basic V13/ STEP 7 Basic V13, contains open-source software, which is provided free of charge see enclosed CD Basic Panels are perfect for the cost-effective implementation of simple visualization tasks at machine level. Their basic features and functionality as well as an especially attractive price make them perfect entry-level devices.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | touch/key operation | |
| screen diagonal | 9" | |
| Resolution | 800 x 480 | |
| Number of keys | 8 | |
| Width | 267 mm | |
| Height | 182 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85371091 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead monoxide (lead oxide), Silicic acid, lead salt |
| SVHC free | No |