6AV2124-0GC13-0AX0 | Siemens

7" HMI panel, touch operation, 800 x 480, 6AV2124-0GC13-0AX0

Order No.: 70P3321
EAN: 4047623405986
MPN:
6AV2124-0GC13-0AX0
6AV21240GC130AX0
Series: SIMATIC HMI
6AV2124-0GC13-0AX0 Siemens HMI
Image may differ
Unit Price (€ / pc.)
2,191.861 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
2,191.86 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,191.861 €

6AV21240GC130AX0, Siemens

SIMATIC HMI TP700 Comfort Outdoor, Comfort Panel, touch operation, 7 widescreen TFT display, 16 million colors, PROFINET interface, MPI/PROFIBUS DP interface, 12 MB configuration memory, Windows CE 6.0 (Microsoft support including security updates discontinued) configurable from WinCC Comfort V13 SP1, HSP The Comfort Panels are designed for implementing high-performance visualization tasks at machine-level. The Outdoor Panels are specially designed for outdoor applications and certified for many industries.

Technical specifications
Resolution 800 x 480
Version Touchbedienung
screen diagonal 7"
Width 214 mm
Height 158 mm
Logistics
Country of origin DE
Customs tariff number 85371091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes