6AV2124-0JC01-0AX0 | Siemens
9" HMI panel, touch operation, 800 x 480, 6AV2124-0JC01-0AX0
Unit Price (€ / pc.)
2,741.9861 € *
Standard delivery time from the manufacturer is: 1 Week
6AV21240JC010AX0, Siemens
SIMATIC HMI TP900 Comfort, Comfort Panel, touch operation, 9 widescreen TFT display, 16 million colors, PROFINET interface, MPI/PROFIBUS DP interface, 12 MB configuration memory, Windows CE 6.0, configurable from WinCC Comfort V11 The Comfort Panels are designed for implementing high-performance visualization tasks at machine-level.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | touch operation | |
| screen diagonal | 9" | |
| Resolution | 800 x 480 | |
| Width | 274 mm | |
| Height | 190 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85371091 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |