6AV2124-0MC24-0BX0 | Siemens

12.1" HMI panel, touch operation, 1280 x 800, for support arm and extension elements, 6AV2124-0MC24-0BX0

Order No.: 70P3325
EAN: 4047623409007
MPN:
6AV2124-0MC24-0BX0
6AV21240MC240BX0
Series: SIMATIC HMI
6AV2124-0MC24-0BX0 Siemens HMI
Image may differ
Unit Price (€ / pc.)
3,725.771 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
3,725.77 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3,725.771 €

6AV21240MC240BX0, Siemens

SIMATIC HMI TP1200 Comfort Pro for support arm (expandable, round pipe) and Extension Unit, Comfort Panel, touch operation, 12 Widescreen TFT display, 16 million colors, PROFINET interface, MPI/PROFIBUS DP interface, 12 MB configuration memory, WEC 2013, configurable from WinCC Comfort V14 SP1 with HSP The Comfort Panels are designed for implementing high-performance visualization tasks at machine-level. The Comfort Panels PRO are a device series with high degree of protection IP65 (NEMA4) and flexible mounting options - directly on the machine via special adapters, on a stand, or on a support arm system.

Technical specifications
Resolution 1280 x 800
Version Touchbedienung
screen diagonal 12,1"
Width 313 mm
Suitable for Tragarm und Verlängerungselemente
Height 226 mm
Logistics
Country of origin DE
Customs tariff number 85371091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei, Bleimonoxid (Bleioxid), 4,4'-Isopropylidendiphenol, Kieselsäure, Bleisalz