6AV2124-0MC24-1AX0 | Siemens

12.1" HMI panel, touch operation, 1280 x 800, for stand and extension elements, 6AV2124-0MC24-1AX0

Order No.: 70P3326
EAN: 4047623408536
MPN:
6AV2124-0MC24-1AX0
6AV21240MC241AX0
Series: SIMATIC HMI
6AV2124-0MC24-1AX0 Siemens HMI
Image may differ
Unit Price (€ / pc.)
3,725.771 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
3,725.77 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3,725.771 €

6AV21240MC241AX0, Siemens

SIMATIC HMI TP1200 Comfort Pro for supporting foot (expandable, flange at bottom), Comfort Panel, touch operation, 12 Widescreen TFT display, 16 million colors, PROFINET interface, MPI/PROFIBUS DP interface, 12 MB configuration memory, WEC 2013, configurable from WinCC Comfort V14 SP1 with HSP The Comfort Panels are designed for implementing high-performance visualization tasks at machine-level. The Comfort Panels PRO are a device series with high degree of protection IP65 (NEMA4) and flexible mounting options - directly on the machine via special adapters, on a stand, or on a support arm system.

Technical specifications
Resolution 1280 x 800
Version Touchbedienung
screen diagonal 12,1"
Width 313 mm
Suitable for Stand- und Verlängerungselemente
Height 226 mm
Logistics
Country of origin DE
Customs tariff number 85371091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei, Bleimonoxid (Bleioxid), 4,4'-Isopropylidendiphenol, Kieselsäure, Bleisalz