6AV2124-0QC24-1AX0 | Siemens

15.6" HMI panel, touch operation, 1366 x 768, for stand and extension elements, 6AV2124-0QC24-1AX0

Order No.: 70P3331
EAN: 4047623408772
MPN:
6AV2124-0QC24-1AX0
6AV21240QC241AX0
Series: SIMATIC HMI
6AV2124-0QC24-1AX0 Siemens HMI
Image may differ
Unit Price (€ / pc.)
4,561.5675 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
4,561.57 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4,561.5675 €

6AV21240QC241AX0, Siemens

SIMATIC HMI TP1500 Comfort Pro, for supporting foot (expandable, flange at bottom), Comfort Panel, touch operation, 15 widescreen TFT display, 16 million colors, PROFINET interface, MPI/PROFIBUS DP interface, 24 MB configuration memory, WEC 2013, configurable from WinCC Comfort V14 SP1 with HSP The Comfort Panels are designed for implementing high-performance visualization tasks at machine-level. The Comfort Panels PRO are a device series with high degree of protection IP65 (NEMA4) and flexible mounting options - directly on the machine via special adapters, on a stand, or on a support arm system.

Technical specifications
Resolution 1366 x 768
Version Touchbedienung
screen diagonal 15,6"
Width 396 mm
Suitable for Stand- und Verlängerungselemente
Height 256 mm
Logistics
Country of origin DE
Customs tariff number 85371091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei, Bleimonoxid (Bleioxid), 4,4'-Isopropylidendiphenol, Kieselsäure, Bleisalz