6AV2124-1MC01-0AX0 | Siemens

12.1" HMI panel, key operation, 1280 x 800, 6AV2124-1MC01-0AX0

Order No.: 70P3343
EAN: 4025515079033
MPN:
6AV2124-1MC01-0AX0
6AV21241MC010AX0
Series: SIMATIC HMI
6AV2124-1MC01-0AX0 Siemens HMI
Image may differ
Unit Price (€ / pc.)
3,620.4441 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
3,620.44 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3,620.4441 €

6AV21241MC010AX0, Siemens

SIMATIC HMI KP1200 Comfort, Comfort Panel, key operation, 12 widescreen TFT display, 16 million colors, PROFINET interface, MPI/PROFIBUS DP interface, 12 MB configuration memory, Windows CE 6.0, configurable from WinCC Comfort V11 The Comfort Panels are designed for implementing high-performance visualization tasks at machine-level.

Technical specifications
Number of keys 62
Resolution 1280 x 800
Version Tastenbedienung
screen diagonal 12,1"
Width 454 mm
Height 289 mm
Logistics
Country of origin DE
Customs tariff number 85371091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes