6AV2124-2DC01-0AX0 | Siemens

4.3" HMI panel, touch/key operation, 480 x 272, 6AV2124-2DC01-0AX0

Order No.: 70P3345
EAN: 4025515078975
MPN:
6AV2124-2DC01-0AX0
6AV21242DC010AX0
Series: SIMATIC HMI
6AV2124-2DC01-0AX0 Siemens HMI
Image may differ
Unit Price (€ / pc.)
956.7243 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
956.72 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
956.7243 €

6AV21242DC010AX0, Siemens

SIMATIC HMI KTP400 Comfort, Comfort Panel, key/touch operation, 4 widescreen TFT display, 16 million colors, PROFINET interface, MPI/PROFIBUS DP interface, 4 MB configuration memory, Windows CE 6.0, configurable from WinCC Comfort V11 The Comfort Panels are designed for implementing high-performance visualization tasks at machine-level.

Technical specifications
Number of keys 4
Resolution 480 x 272
Version Touch-/Tastenbedienung
screen diagonal 4,3"
Width 140 mm
Height 116 mm
Logistics
Country of origin DE
Customs tariff number 85371091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei, Bleimonoxid (Bleioxid), 4,4'-Isopropylidendiphenol, Kieselsäure, Bleisalz