6AV2125-2AE03-0AX0 | Siemens
HMI connection box, compact, for SIMATIC HMI mobile panels, 6AV2125-2AE03-0AX0
Unit Price (€ / pc.)
221.9707 € *
Available: 0 pcs.
Leadtime: 1 Week **
6AV21252AE030AX0, Siemens
SIMATIC HMI connection box compact for Mobile Panels, installation in control cabinet, PROFINET and PROFIsafe, connection of safety relay, Connection point detection Connections for the Mobile Panels.
Technical specifications
Version | Kompakt | |
Width | 96 mm | |
Suitable for | SIMATIC HMI Mobile Panels | |
Height | 125 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei, Bleimonoxid (Bleioxid) |