6AV2125-2GB23-0AX0 | Siemens
7" HMI panel, touch/key operation, 800 x 480, 6AV2125-2GB23-0AX0
Unit Price (€ / pc.)
3,140.9455 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
3,140.95 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3,140.9455 €
6AV21252GB230AX0, Siemens
SIMATIC HMI KTP700F Mobile, 7.0 TFT display, 800x 480 pixel, 16m colors, key and touch operation, 8 function keys, 1x PROFINET/Industrial Ethernet interface, 1x multimedia card, 1x USB, Key-operated switch, acknowledgement button, 1 emergency stop/stop button configurable from WinCC Comfort V13 SP1 Mobile HMI with standard functionality or Safety Integrated.
Technical specifications
Number of keys | 10 | |
Resolution | 800 x 480 | |
Version | Touch-/Tastenbedienung | |
screen diagonal | 7" | |
Width | 248.4 mm | |
Height | 194.9 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85371091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei, Bleimonoxid (Bleioxid), 4,4'-Isopropylidendiphenol, Kieselsäure, Bleisalz |