6AV2128-3KB36-0AX1 | Siemens

10.1" HMI panel, touch operation, 1280 x 800, 6AV2128-3KB36-0AX1

Order No.: 70P3360
EAN: 4047623411925
MPN:
6AV2128-3KB36-0AX1
6AV21283KB360AX1
Series: SIMATIC HMI
6AV2128-3KB36-0AX1 Siemens HMI
Image may differ
Unit Price (€ / pc.)
2,803.9375 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
2,803.94 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,803.9375 €

6AV21283KB360AX1, Siemens

SIMATIC HMI MTP1000, Unified Comfort Panel, neutral, touch operation, 10.1 widescreen TFT display, 16 million colors, PROFINET interface, configurable as of WinCC Unified Comfort V16, contains open-source software, which is provided free of charge see enclosed DVD SIMATIC HMI Unified Comfort Panels enable innovative operating concepts based on the new SIMATIC WinCC Unified visualization software. All devices offer the same number of interfaces as as well as maximum operating comfort thanks to modern multi-touch technology, in sizes from 7 to 22 inches. The new hardware also offers significantly more performance for implementing visualization. The system limits were doubled at minimum and even tripled in some cases. This enables implementing even larger applications than to date on a panel system. The functionality of the device can easily be extended by the integrated Edge functionality as required. In order to guarantee the IT security of the devices, Siemens relies on a proprietary operating system and allows the user to deactivate functions or interfaces which are not required. Every Unified Comfort Panel is available in two design variants. Standard design: Siemens and SIMATIC HMI branding with a silver aluminum frame. Neutral design: Without branding and with a black aluminum frame.

Technical specifications
Auflösung 1280 x 800
Ausführung Touchbedienung
Bildschirm-Diagonale 10,1"
Breite 280 mm
Höhe 205 mm
Logistics
Ursprungsland DE
Zolltarifnummer 85371091
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei, Bleimonoxid (Bleioxid), Kieselsäure, Bleisalz