6AV2128-3MB27-0BX0 | Siemens

12.1" HMI panel, touch operation, 1280 x 800, for support arm and extension elements, 6AV2128-3MB27-0BX0

Order No.: 70P3365
EAN: 4047623413462
MPN:
6AV2128-3MB27-0BX0
6AV21283MB270BX0
Series: SIMATIC HMI
6AV2128-3MB27-0BX0 Siemens HMI
Image may differ
Unit Price (€ / pc.)
3,841.0106 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
3,841.01 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3,841.0106 €

6AV21283MB270BX0, Siemens

SIMATIC HMI MTP1200 PRO for support arm (expandable, round pipe) and Extension Unit, 12.1 widescreen TFT display, 16 million colors, PROFINET interface, configurable as of WinCC Unified Comfort V18, contains open-source software, which is provided free of charge The SIMATIC HMI Unified Comfort Panels PRO are characterized by a high degree of protection IP65 (NEMA4) and flexible mounting options (e.g. directly on the machine, or on a stand or a support arm system). All devices offer the maximum operating comfort thanks to modern multi-touch technology, in sizes from 12 to 22 and enable innovative operating concepts based on the new SIMATIC WinCC Unified visualization software. The functionality of the device can easily be extended by the integrated Edge functionality as required. Every Unified Comfort Panel PRO is available in two design variants. Standard design: Siemens and SIMATIC HMI branding with a silver aluminum frame. Neutral design: Without branding and with a black aluminum frame. The system limits are identical to those of the Unified Comfort Panels (built-in units) and have been at least doubled, and in some cases even tripled, compared to the previous model.

Technical specifications
Resolution 1280 x 800
Version Touchbedienung
screen diagonal 12,1"
Width 313 mm
Suitable for Tragarm und Verlängerungselemente
Height 225 mm
Logistics
Country of origin DE
Customs tariff number 85371091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei, Bleimonoxid (Bleioxid), 4,4'-Isopropylidendiphenol, Kieselsäure, Bleisalz