6AV2128-3QB27-0AX0 | Siemens

15.6" HMI panel, touch operation, 1366 x 768, for support arm without extension elements, 6AV2128-3QB27-0AX0

Order No.: 70P3374
EAN: 4047623413301
MPN:
6AV2128-3QB27-0AX0
6AV21283QB270AX0
Series: SIMATIC HMI
6AV2128-3QB27-0AX0 Siemens HMI
Image may differ
Unit Price (€ / pc.)
4,647.188 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
4,647.19 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4,647.188 €

6AV21283QB270AX0, Siemens

SIMATIC HMI MTP1500 PRO, for support arm (not expandable, flange on top), 15.6 widescreen TFT display, 16 million colors, PROFINET interface, configurable as of WinCC Unified Comfort V18, contains open-source software, which is provided free of charge The SIMATIC HMI Unified Comfort Panels PRO are characterized by a high degree of protection IP65 (NEMA4) and flexible mounting options (e.g. directly on the machine, or on a stand or a support arm system). All devices offer the maximum operating comfort thanks to modern multi-touch technology, in sizes from 12 to 22 and enable innovative operating concepts based on the new SIMATIC WinCC Unified visualization software. The functionality of the device can easily be extended by the integrated Edge functionality as required. Every Unified Comfort Panel PRO is available in two design variants. Standard design: Siemens and SIMATIC HMI branding with a silver aluminum frame. Neutral design: Without branding and with a black aluminum frame. The system limits are identical to those of the Unified Comfort Panels (built-in units) and have been at least doubled, and in some cases even tripled, compared to the previous model.

Technical specifications
Resolution 1366 x 768
Version Touchbedienung
screen diagonal 15,6"
Width 396 mm
Suitable for Tragarm ohne Verlängerungselemente
Height 255 mm
Logistics
Country of origin DE
Customs tariff number 85371091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei, Bleimonoxid (Bleioxid), 4,4'-Isopropylidendiphenol, Kieselsäure, Bleisalz